Self Wrap X 82.02' (25.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPET-SCF25B.25

DigiKey Part Number
2124-WPET-SCF25B.25-ND
Manufacturer
Fraenkische USA, LP
Manufacturer Product Number
WPET-SCF25B.25
Description
SELF WRAP 82.02' BLACK
Customer Reference
Detailed Description
Self Wrap X 82.02' (25.00m) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fraenkische USA, LP
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET)
Color
Black
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-55°C ~ 150°C
Heat Protection
-
Abrasion Protection
Cut Resistant
Liquid Protection
-
Environment Protection
Weather Resistant
Features
-
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$198.67000$198.67
2$182.72000$365.44
3$173.99333$521.98
5$163.58800$817.94
7$157.07714$1,099.54
Manufacturers Standard Package
Unit Price without GST:$198.67000
Unit Price with GST:$218.53700