

COPA-S-17B | |
|---|---|
DigiKey Part Number | 2124-COPA-S-17B-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | COPA-S-17B |
Description | CBL CLIP C-TYPE CHANNEL TRACK |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Channel, Track; Fastener 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.669" (17.00mm) | |
Mounting Type | Channel, Track; Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.299" (33.00mm) | |
Width | 0.787" (20.00mm) | |
Height | 1.339" (34.00mm) | |
Panel Hole Size | 0.236" (5.99mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $2.36900 | $23.69 |
| 30 | $2.19133 | $65.74 |
| 50 | $2.11360 | $105.68 |
| 100 | $2.01250 | $201.25 |
| 250 | $1.88640 | $471.60 |
| 500 | $1.79630 | $898.15 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |

