Cable Clip, C-Type Black Fastener 1.890" (48.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Black Fastener 1.890" (48.00mm)

COPA-H-48B

DigiKey Part Number
2124-COPA-H-48B-ND
Manufacturer
Fraenkische USA, LP
Manufacturer Product Number
COPA-H-48B
Description
CBL CLIP C-TYPE BLACK FASTENER
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fastener 1.890" (48.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fraenkische USA, LP
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Clip, C-Type
Type Attributes
Hinged, Locking
Opening Size
1.890" (48.00mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
2.638" (67.00mm)
Width
2.362" (60.00mm)
Height
2.678" (68.00mm)
Panel Hole Size
0.236" (5.99mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.14000$8.14
Unit Price without GST:$8.14000
Unit Price with GST:$8.95400