
FK135EIWM0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FK135EIWM0.032768-T3TR-ND - Tape & Reel (TR) 631-FK135EIWM0.032768-T3CT-ND - Cut Tape (CT) 631-FK135EIWM0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK135EIWM0.032768-T3 |
Description | CRYSTAL 32.768KHZ 9PF SMT |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.14800 | $11.48 |
| 25 | $1.08440 | $27.11 |
| 50 | $1.03980 | $51.99 |
| 100 | $0.99690 | $99.69 |
| 250 | $0.94260 | $235.65 |
| 500 | $0.90362 | $451.81 |
| 1,000 | $0.86625 | $866.25 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.44100 |

