4.194304 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4SDCBGF4.194304-T1

DigiKey Part Number
631-FC4SDCBGF4.194304-T1TR-ND - Tape & Reel (TR)
631-FC4SDCBGF4.194304-T1CT-ND - Cut Tape (CT)
631-FC4SDCBGF4.194304-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4SDCBGF4.194304-T1
Description
CRYSTAL 4.194304MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.194304 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
FC4SDCBGF4.194304-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.194304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,148
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.30700$3.07
25$0.29080$7.27
50$0.27880$13.94
100$0.26730$26.73
250$0.25276$63.19
500$0.24228$121.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.23227$232.27
2,000$0.22266$445.32
3,000$0.21722$651.66
5,000$0.21056$1,052.80
7,000$0.20629$1,444.03
10,000$0.20185$2,018.50
12,000$0.19962$2,395.44
24,000$0.19137$4,592.88
25,000$0.19089$4,772.25
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500