Similar

E50RG38048LW2M320-R | |
|---|---|
DigiKey Part Number | 2632-E50RG38048LW2M320-R-ND |
Manufacturer | |
Manufacturer Product Number | E50RG38048LW2M320-R |
Description | 5.0" TFT RGB 800X480 RESISTIVE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | ILI5960, ILI6122 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |



