
C81C-BW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C81C-BW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C81C-BW-LW63 |
Description | 8X1 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 69.00mm x 27.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 7.71mm H x 4.20mm W | |
Outline L x W x H | 69.00mm x 27.00mm x 13.00mm | |
Viewing Area | 45.00mm L x 13.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.80mm W x 0.92mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $10.59300 | $105.93 |
| 25 | $10.26680 | $256.67 |
| 50 | $9.94000 | $497.00 |
| 100 | $9.61340 | $961.34 |
| Unit Price without GST: | $10.93000 |
|---|---|
| Unit Price with GST: | $12.02300 |

