Similar
Parametric Equivalent



NLV14504BDG | |
|---|---|
DigiKey Part Number | NLV14504BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | NLV14504BDG |
Description | IC XLTR VL UNIDIR 16-SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14504BDG Models |
Category | Voltage - VCCB 3 V ~ 18 V |
Manufacturer onsemi | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channels per Circuit 6 | Supplier Device Package 16-SOIC |
Voltage - VCCA 3 V ~ 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14504BDR2G | onsemi | 2,687 | MC14504BDR2GOSCT-ND | $1.02000 | Similar |
| MC14504BDG | onsemi | 2,237 | MC14504BDGOS-ND | $0.61188 | Parametric Equivalent |
| CD4504BE | Texas Instruments | 496 | 296-3527-5-ND | $1.21000 | Similar |



