
NFAQ1060L33T-01 | |
|---|---|
DigiKey Part Number | 2832-NFAQ1060L33T-01-ND |
Manufacturer | |
Manufacturer Product Number | NFAQ1060L33T-01 |
Description | IGBT IPM 600V 10A 38-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 38-PowerDIP Module, Offset Leads, 24 Leads |
Category | Current 10 A |
Manufacturer onsemi | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2000Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 38-PowerDIP Module, Offset Leads, 24 Leads |
Configuration 3 Phase Inverter |

