FQP33N10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,706
Unit Price: $3.92000
Datasheet

Similar


STMicroelectronics
In Stock: 1,845
Unit Price: $4.30000
Datasheet
N-Channel 100 V 33A (Tc) 127W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP33N10

DigiKey Part Number
FQP33N10-ND
Manufacturer
Manufacturer Product Number
FQP33N10
Description
MOSFET N-CH 100V 33A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 33A (Tc) 127W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
127W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
52mOhm @ 16.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP24NF10STMicroelectronics1,706497-3185-5-ND$3.92000Similar
STP30NF10STMicroelectronics1,845497-7520-5-ND$4.30000Similar
Obsolete
Marketplace Stock: 81 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

81In Stock
Ships from Flip Electronics