MFR Recommended



FDD7N60NZTM | |
|---|---|
DigiKey Part Number | FDD7N60NZTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDD7N60NZTM |
Description | MOSFET N-CH 600V 5.5A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 5.5A (Tc) 90W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD7N60NZTM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 730 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.25Ohm @ 2.75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD600N65S3R0 | onsemi | 6,081 | 488-FCD600N65S3R0CT-ND | $3.96000 | MFR Recommended |
| STD6N60M2 | STMicroelectronics | 0 | 497-13939-1-ND | $3.04000 | Similar |
| STD6N62K3 | STMicroelectronics | 36 | 497-STD6N62K3CT-ND | $4.25000 | Similar |
| STD7N60M2 | STMicroelectronics | 7,079 | 497-13941-1-ND | $2.87000 | Similar |
| STD7N80K5 | STMicroelectronics | 10,947 | 497-13642-1-ND | $4.12000 | Similar |



