Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX138MTC | |
|---|---|
DigiKey Part Number | 74LCX138MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX138MTC |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX138MTC Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC138APW,118 | Nexperia USA Inc. | 0 | 1727-4026-1-ND | $0.41000 | Similar |
| CLVC138AQPWRG4Q1 | Texas Instruments | 1,881 | 296-CLVC138AQPWRG4Q1CT-ND | $1.59000 | Similar |
| SN74LVC138ADBR | Texas Instruments | 16,139 | 296-8460-1-ND | $0.70000 | Similar |
| SN74LVC138ADGVR | Texas Instruments | 9,101 | 296-13235-1-ND | $1.05000 | Similar |
| SN74LVC138AMPWTEP | Texas Instruments | 97 | 296-24670-1-ND | $5.36000 | Similar |





