74LCX126MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,758
Unit Price: $0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 707
Unit Price: $0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Texas Instruments
In Stock: 14,700
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 71,862
Unit Price: $0.61000
Datasheet

Similar


Texas Instruments
In Stock: 4,344
Unit Price: $0.61000
Datasheet

Similar


Texas Instruments
In Stock: 2,688
Unit Price: $1.41000
Datasheet

Similar


Texas Instruments
In Stock: 16,632
Unit Price: $0.54000
Datasheet

Similar


Texas Instruments
In Stock: 394
Unit Price: $0.39000
Datasheet

Similar


Texas Instruments
In Stock: 3,903
Unit Price: $1.41000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX126MTC

DigiKey Part Number
74LCX126MTCFS-ND
Manufacturer
Manufacturer Product Number
74LCX126MTC
Description
IC BUFF 2V/3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX126MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC126AT14-13Diodes Incorporated2,75874LVC126AT14-13DICT-ND$0.41000Direct
74LVC126APW,118Nexperia USA Inc.7071727-5979-1-ND$0.38000Similar
74LVC126APW-Q100JNexperia USA Inc.01727-74LVC126APW-Q100JCT-ND$0.45000Similar
CLVC126AQPWRG4Q1Texas Instruments14,700296-CLVC126AQPWRG4Q1CT-ND$0.99000Similar
SN74LVC126ADBRTexas Instruments71,862296-8455-1-ND$0.61000Similar
Obsolete
Marketplace Stock: 18,096 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18,096In Stock
Ships from Flip Electronics