
FSSO128GBC-N500 | |
|---|---|
DigiKey Part Number | 3052-FSSO128GBC-N500-ND |
Manufacturer | |
Manufacturer Product Number | FSSO128GBC-N500 |
Description | SSD 128GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 550MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.63000 | $118.63 |
| Unit Price without GST: | $118.63000 |
|---|---|
| Unit Price with GST: | $130.49300 |

