Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSB001TBC-SB00

DigiKey Part Number
3052-FSSB001TBC-SB00-ND
Manufacturer
Manufacturer Product Number
FSSB001TBC-SB00
Description
SSD 1TB 2.5" TLC SATA 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
550MB/s
Speed - Write
490MB/s
Voltage - Supply
5V
Type
SATA
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$701.44000$701.44
10$644.86200$6,448.62
Manufacturers Standard Package
Unit Price without GST:$701.44000
Unit Price with GST:$771.58400