
PIXLITE-DIL-PLFE | |
|---|---|
DigiKey Part Number | 658-1006-5-ND |
Manufacturer | Flexipanel |
Manufacturer Product Number | PIXLITE-DIL-PLFE |
Description | RF TXRX MOD 802.15.4 TRC ANT TH |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 0dBm | |
Sensitivity | - | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | MG2470B | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 25mA | |
Current - Transmitting | 25mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.16000 | $70.16 |
| 10 | $70.11100 | $701.11 |
| Unit Price without GST: | $70.16000 |
|---|---|
| Unit Price with GST: | $77.17600 |

