
8793-PI05 | |
|---|---|
DigiKey Part Number | 510-8793-PI05-ND |
Manufacturer | |
Manufacturer Product Number | 8793-PI05 |
Description | BOX GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Gray Cover Included, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Cover Included, Lid | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.52000 | $74.52 |
| 5 | $63.70000 | $318.50 |
| 10 | $59.54000 | $595.40 |
| 25 | $54.45280 | $1,361.32 |
| 50 | $52.87080 | $2,643.54 |
| Unit Price without GST: | $74.52000 |
|---|---|
| Unit Price with GST: | $81.97200 |

