
WFKF 18 015 15,85 x 15,85 CXA15XX | |
|---|---|
DigiKey Part Number | 5496-WFKF1801515,85x15,85CXA15XX-ND |
Manufacturer | |
Manufacturer Product Number | WFKF 18 015 15,85 x 15,85 CXA15XX |
Description | Silicone-free TC foil |
Customer Reference | |
Detailed Description | Thermal Pad Blue 15.85mm x 15.85mm Rectangular |
Datasheet | Datasheet |
Category | Outline 15.85mm x 15.85mm |
Manufacturer Fischer Elektronik | Thickness 0.0059" (0.150mm) |
Series | Material Heat Conducting Foil, Ceramic Filled |
Packaging Bulk | Color Blue |
Part Status Active | Thermal Resistivity 0.20°C/W |
Usage CXA15XX | Thermal Conductivity 1.8W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $0.85400 | $17.08 |
| Unit Price without GST: | $0.85400 |
|---|---|
| Unit Price with GST: | $0.93940 |

