
WFK 60 K 62 x 107 L SEMITRANS 4 | |
|---|---|
DigiKey Part Number | 5496-WFK60K62x107LSEMITRANS4-ND |
Manufacturer | |
Manufacturer Product Number | WFK 60 K 62 x 107 L SEMITRANS 4 |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Light Blue 62.00mm x 107.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Material Polyurethane (PUR), Ceramic Filled |
Manufacturer Fischer Elektronik | Adhesive Adhesive - One Side |
Packaging Bulk | Color Light Blue |
Part Status Active | Thermal Resistivity 0.08°C/W |
Usage SEMITRANS 4 | Thermal Conductivity 6.0W/m-K |
Shape Rectangular | Shelf Life 12 Months |
Outline 62.00mm x 107.00mm | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.05000 | $32.05 |
| Unit Price without GST: | $32.05000 |
|---|---|
| Unit Price with GST: | $35.25500 |

