Case Aluminum Black 3.937" L x 4.134" W (100.00mm x 105.00mm) X 1.730" (43.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUG 05 100 SA

DigiKey Part Number
5496-TUG05100SA-ND
Manufacturer
Manufacturer Product Number
TUG 05 100 SA
Description
Aluminum case with guide groove
Customer Reference
Detailed Description
Case Aluminum Black 3.937" L x 4.134" W (100.00mm x 105.00mm) X 1.730" (43.94mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
16.3in² (105cm²)
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.079" (2.00mm)
Part Status
Active
Features
Guide Slot
Container Type
Case
Ratings
Size / Dimension
3.937" L x 4.134" W (100.00mm x 105.00mm)
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Height
1.730" (43.94mm)
Weight
0.64 lb (290.3 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Fischer Elektronik
FREE SHIPPING on orders of $700.00 or more for products shipped by Fischer Elektronik
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$37.98000$37.98
Unit Price without GST:$37.98000
Unit Price with GST:$41.77800