
SK 98 150 AL | |
|---|---|
DigiKey Part Number | 5496-SK98150AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 98 150 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 85.37W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 5.906" (150.00mm) | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | 85.37W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.34°C/W | |
Thermal Resistance @ Natural | 1.23°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.94000 | $26.94 |
| Unit Price without GST: | $26.94000 |
|---|---|
| Unit Price with GST: | $29.63400 |

