
SK 79 100 AL CB TO 3 | |
|---|---|
DigiKey Part Number | 5496-SK79100ALCBTO3-ND |
Manufacturer | |
Manufacturer Product Number | SK 79 100 AL CB TO 3 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 35.71W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 3.465" (88.00mm) | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 35.71W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.62°C/W | |
Thermal Resistance @ Natural | 2.24°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $13.42000 | $26.84 |
| Unit Price without GST: | $13.42000 |
|---|---|
| Unit Price with GST: | $14.76200 |

