
SK 660 15 SA | |
|---|---|
DigiKey Part Number | 5496-SK66015SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 660 15 SA |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 69.56W @ 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Length | 0.591" (15.00mm) | |
Diameter | 4.134" (105.00mm) | |
Power Dissipation @ Temperature Rise | 69.56W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.15°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $12.45500 | $24.91 |
| Unit Price without GST: | $12.45500 |
|---|---|
| Unit Price with GST: | $13.70050 |

