
SK 648 150 AL | |
|---|---|
DigiKey Part Number | 5496-SK648150AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 648 150 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 17.86W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 2.835" (72.00mm) | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | 17.86W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.24°C/W | |
Thermal Resistance @ Natural | 4.48°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $8.36500 | $16.73 |
| Unit Price without GST: | $8.36500 |
|---|---|
| Unit Price with GST: | $9.20150 |

