
SK 624 200 AL | |
|---|---|
DigiKey Part Number | 5496-SK624200AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 624 200 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 32.52W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 7.784" (200.00mm) | |
Width | 3.543" (90.00mm) | |
Fin Height | 0.669" (17.00mm) | |
Power Dissipation @ Temperature Rise | 32.52W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.68°C/W | |
Thermal Resistance @ Natural | 2.46°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.64000 | $18.64 |
| Unit Price without GST: | $18.64000 |
|---|---|
| Unit Price with GST: | $20.50400 |



