
SK 437 35 STC TO 218 | |
|---|---|
DigiKey Part Number | 5496-SK43735STCTO218-ND |
Manufacturer | |
Manufacturer Product Number | SK 437 35 STC TO 218 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum 4.44W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 1.378" (35.00mm) | |
Width | 0.630" (16.00mm) | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | 4.44W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 5.58°C/W | |
Thermal Resistance @ Natural | 18°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $6.12000 | $30.60 |
| Unit Price without GST: | $6.12000 |
|---|---|
| Unit Price with GST: | $6.73200 |


