Heat Sink TO-3 Aluminum 25.97W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 18 75 AL TO 3

DigiKey Part Number
5496-SK1875ALTO3-ND
Manufacturer
Manufacturer Product Number
SK 18 75 AL TO 3
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum 25.97W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.953" (75.00mm)
Mfr
Width
2.559" 65.00mm)
Series
Fin Height
0.845" (24.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
25.97W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.85°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
3.08°C/W
Package Cooled
Material
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $700.00 or more for products shipped by Fischer Elektronik
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5$7.09800$35.49
Unit Price without GST:$7.09800
Unit Price with GST:$7.80780