
MK 31 42 Z | |
|---|---|
DigiKey Part Number | 5496-MK3142Z-ND |
Manufacturer | |
Manufacturer Product Number | MK 31 42 Z |
Description | for 0.5 mm |
Customer Reference | |
Detailed Description | 42 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Length - Post 0.260" (6.60mm) |
Connector Type | Operating Temperature -40°C ~ 163°C |
Contact Type Precision | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1.5A |
Pitch - Mating | Voltage Rating 60VDC |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $11.79000 | $23.58 |
| Unit Price without GST: | $11.79000 |
|---|---|
| Unit Price with GST: | $12.96900 |

