18 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK 213 X 1 18 Z

DigiKey Part Number
5496-MK213X118Z-ND
Manufacturer
Manufacturer Product Number
MK 213 X 1 18 Z
Description
for 0.5 mm
Customer Reference
Detailed Description
18 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Precision
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Contact Finish - Mating
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Insulation Height
0.098" (2.50mm)
Contact Length - Post
0.157" (4.00mm)
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Current Rating (Amps)
1.5A
Voltage Rating
60VDC
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
157.5µin (4.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $700.00 or more for products shipped by Fischer Elektronik
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
3$7.42000$22.26
Unit Price without GST:$7.42000
Unit Price with GST:$8.16200