
ICK SMD F 17 SA | |
|---|---|
DigiKey Part Number | 5496-ICKSMDF17SA-ND |
Manufacturer | |
Manufacturer Product Number | ICK SMD F 17 SA |
Description | Heatsink for DIL-IC, PLCC and SM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 1.42W @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | ICK SMD F 17 SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | - | |
Shape | Rectangular | |
Length | 0.669" (17.00mm) | |
Width | 0.315" (8.00mm) | |
Fin Height | 0.157" (4.00mm) | |
Power Dissipation @ Temperature Rise | 1.42W @ 60°C | |
Thermal Resistance @ Natural | 42°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $1.39133 | $20.87 |
| Unit Price without GST: | $1.39133 |
|---|---|
| Unit Price with GST: | $1.53046 |

