
ICK S R 28,5 x 10 | |
|---|---|
DigiKey Part Number | 5496-ICKSR28,5x10-ND |
Manufacturer | |
Manufacturer Product Number | ICK S R 28,5 x 10 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 4.31W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 1.122" (28.50mm) | |
Fin Height | 0.276" (7.00mm) | |
Power Dissipation @ Temperature Rise | 4.31W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 3.6°C/W | |
Thermal Resistance @ Natural | 13.9°C/W | |
Material | ||
Material Finish | Aluminum Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $7.21400 | $36.07 |
| Unit Price without GST: | $7.21400 |
|---|---|
| Unit Price with GST: | $7.93540 |

