Heat Sink Aluminum 1.42W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK SMD N 17 SA

DigiKey Part Number
5496-ICKSMDN17SA-ND
Manufacturer
Manufacturer Product Number
ICK SMD N 17 SA
Description
Heatsink for DIL-IC, PLCC and SM
Customer Reference
Detailed Description
Heat Sink Aluminum 1.42W @ 60°C
Datasheet
 Datasheet
EDA/CAD Models
ICK SMD N 17 SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
-
Shape
Rectangular
Length
0.669" (17.00mm)
Width
0.315" (8.00mm)
Fin Height
0.157" (4.00mm)
Power Dissipation @ Temperature Rise
1.42W @ 60°C
Thermal Resistance @ Natural
42°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $700.00 or more for products shipped by Fischer Elektronik
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
15$1.30667$19.60
Unit Price without GST:$1.30667
Unit Price with GST:$1.43734