
ICK LED R 40 x 10 | |
|---|---|
DigiKey Part Number | 5496-ICKLEDR40x10-ND |
Manufacturer | |
Manufacturer Product Number | ICK LED R 40 x 10 |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 4.88W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 1.575" (40.00mm) | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | 4.88W @ 60°C | |
Thermal Resistance @ Natural | 12.28°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $8.16000 | $16.32 |
| Unit Price without GST: | $8.16000 |
|---|---|
| Unit Price with GST: | $8.97600 |

