
FK 202 SA ohne | |
|---|---|
DigiKey Part Number | 5496-FK202SAohne-ND |
Manufacturer | |
Manufacturer Product Number | FK 202 SA ohne |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink ohne Aluminum 10.0W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.402" (10.20mm) | |
Power Dissipation @ Temperature Rise | 10.0W | |
Thermal Resistance @ Natural | 8.00°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $1.32067 | $19.81 |
| Unit Price without GST: | $1.32067 |
|---|---|
| Unit Price with GST: | $1.45274 |

