14 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP 2 14

DigiKey Part Number
5496-BLP214-ND
Manufacturer
Manufacturer Product Number
BLP 2 14
Description
High-precision female headers
Customer Reference
Detailed Description
14 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Bulk
Insulation Height
0.276" (7.00mm)
Part Status
Active
Contact Length - Post
0.098" (2.50mm)
Connector Type
Operating Temperature
-40°C ~ 163°C
Contact Type
Precision
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Voltage Rating
150VDC
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
157.5µin (4.00µm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $700.00 or more for products shipped by Fischer Elektronik
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2$11.24000$22.48
Unit Price without GST:$11.24000
Unit Price with GST:$12.36400