
FTLF1323F2GTR | |
|---|---|
DigiKey Part Number | 775-FTLF1323F2GTR-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1323F2GTR |
Description | TXRX 1310NM FP 155MBPS 2X5 SFF |
Customer Reference | |
Detailed Description | Transceiver Module General Data Transfer 156Mbps 1310nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Data Rate | 156Mbps | |
Wavelength | 1310nm | |
Applications | General Data Transfer | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $120.44500 | $1,204.45 |
| Unit Price without GST: | $120.44500 |
|---|---|
| Unit Price with GST: | $132.48950 |

