
97.01.0 | |
|---|---|
DigiKey Part Number | 2066-97.01.0-ND |
Manufacturer | |
Manufacturer Product Number | 97.01.0 |
Description | RLY SOCKET FOR 46.61 |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 46.61 Relays | |
Features | - | |
Base Product Number |

