cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71.91.0.024.0300

DigiKey Part Number
2066-71.91.0.024.0300-ND
Manufacturer
Manufacturer Product Number
71.91.0.024.0300
Description
CONTROL TEMP REL OUT 24V DIN RL
Customer Reference
Detailed Description
Temperature Controller (Thermistor, PTC) 24VAC/DC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
71.91.0.024.0300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Temperature Controller (Thermistor, PTC)
Input Range
-
Output Type
Relay
Control Method
-
Communications
-
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP20
Features
-
Operating Temperature
-20°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.