
65.31.9.220.0300 | |
|---|---|
DigiKey Part Number | 2066-65.31.9.220.0300-ND |
Manufacturer | |
Manufacturer Product Number | 65.31.9.220.0300 |
Description | RELAY GEN PURPOSE SPST 30A 220V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 220VDC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 1200VA | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 187 VDC | |
Must Release Voltage | 44 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 75°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CE, CSA, cURus, EAC, ENEC, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 37.3 kOhms | |
Base Product Number |

