
39.41.0.024.5060 | |
|---|---|
DigiKey Part Number | 2066-39.41.0.024.5060-ND |
Manufacturer | |
Manufacturer Product Number | 39.41.0.024.5060 |
Description | EMR MASTER INPUT SPDT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC/DC Input Module Output Module 6A 250VAC Output 24VAC/DC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC/DC Input Module | |
Color | Black | |
Style | DIN Rail Mount | |
Voltage - Input | 24VAC/DC | |
Voltage - Output | 250VAC | |
Current - Output | 6A | |
Turn On Time | 5ms | |
Turn Off Time | 6ms | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $35.93100 | $359.31 |
| Unit Price without GST: | $35.93100 |
|---|---|
| Unit Price with GST: | $39.52410 |

