
UL TPC 292411T | |
|---|---|
DigiKey Part Number | 4833-ULTPC292411T-ND |
Manufacturer | |
Manufacturer Product Number | UL TPC 292411T |
Description | BOX PLASTIC 11.4"L X 9.4"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 11.400" L x 9.400" W (289.56mm x 238.76mm) X 4.200" (106.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.400" L x 9.400" W (289.56mm x 238.76mm) | |
Height | 4.200" (106.68mm) | |
Area (L x W) | 107in² (691cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $282.51000 | $282.51 |
| 5 | $261.86000 | $1,309.30 |
| 10 | $253.44700 | $2,534.47 |
| 25 | $242.74640 | $6,068.66 |
| Unit Price without GST: | $282.51000 |
|---|---|
| Unit Price with GST: | $310.76100 |

