
UL PC 150/100 HG | |
|---|---|
DigiKey Part Number | 4833-ULPC150/100HG-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 150/100 HG |
Description | BOX PLAS LGT GRY 7.1"L X 5.1"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 7.100" L x 5.100" W (180.34mm x 129.54mm) X 3.900" (99.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.100" L x 5.100" W (180.34mm x 129.54mm) | |
Height | 3.900" (99.06mm) | |
Area (L x W) | 36.2in² (234cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.80000 | $168.80 |
| 5 | $156.45800 | $782.29 |
| 10 | $151.42800 | $1,514.28 |
| 25 | $145.03200 | $3,625.80 |
| Unit Price without GST: | $168.80000 |
|---|---|
| Unit Price with GST: | $185.68000 |

