
PAT-20-HH-B-20-S-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-20-HH-B-20-S-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-20-HH-B-20-S-9 |
Description | LCU-LCU SM 2MM YELLOW SIMPLX 20M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 9/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | LC/UPC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | Low Smoke | |
Fiber Type | 9/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Singlemode, Simplex | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB, 65dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $22.79200 | $227.92 |
| 30 | $22.12000 | $663.60 |
| 50 | $21.47600 | $1,073.80 |
| 80 | $20.84600 | $1,667.68 |
| 100 | $20.24400 | $2,024.40 |
| 250 | $19.65600 | $4,914.00 |
| 500 | $19.08200 | $9,541.00 |
| 1,000 | $18.52200 | $18,522.00 |
| Unit Price without GST: | $22.79200 |
|---|---|
| Unit Price with GST: | $25.07120 |

