
VYKB-F12-M22C-20-PE-5HPS | |
|---|---|
DigiKey Part Number | 2171-VYKB-F12-M22C-20-PE-5HPS-ND |
Manufacturer | |
Manufacturer Product Number | VYKB-F12-M22C-20-PE-5HPS |
Description | MEDIA SEPARATED SOLENOID VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 12VDC | |
Ingress Protection | IP40 | |
Operating Temperature | 0°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.21000 | $215.21 |
| Unit Price without GST: | $215.21000 |
|---|---|
| Unit Price with GST: | $236.73100 |

