
VRPA-C-Q6-E | |
|---|---|
DigiKey Part Number | 2171-VRPA-C-Q6-E-ND |
Manufacturer | |
Manufacturer Product Number | VRPA-C-Q6-E |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator |
Datasheet | Datasheet |
Category | Type Regulator |
Manufacturer Festo Corporation | Pressure Regulation 14.5 ~ 116 PSI (1 ~ 8 bar) |
Series | Flow Rate 24GPM (90LPM) |
Packaging Bulk | Fluid Type Compressed Air |
Part Status Active | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.35000 | $126.35 |
| Unit Price without GST: | $126.35000 |
|---|---|
| Unit Price with GST: | $138.98500 |

