
VN-20-L-T6-PQ4-VA5-RO2 | |
|---|---|
DigiKey Part Number | 2171-VN-20-L-T6-PQ4-VA5-RO2-ND |
Manufacturer | |
Manufacturer Product Number | VN-20-L-T6-PQ4-VA5-RO2 |
Description | VACUUM GENERATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vacuum Generator Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 14.5 ~ 116 PSI (1 ~ 8 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Vacuum Generator | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $379.77000 | $379.77 |
| Unit Price without GST: | $379.77000 |
|---|---|
| Unit Price with GST: | $417.74700 |

