
VN-10-H-T4-PQ2-VQ3-RQ3 | |
|---|---|
DigiKey Part Number | 2171-VN-10-H-T4-PQ2-VQ3-RQ3-ND |
Manufacturer | |
Manufacturer Product Number | VN-10-H-T4-PQ2-VQ3-RQ3 |
Description | VACUUM GENERATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vacuum Generator Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Generator | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 14.5 ~ 116 PSI (1 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.44000 | $89.44 |
| Unit Price without GST: | $89.44000 |
|---|---|
| Unit Price with GST: | $98.38400 |

