
VABS-C12-6-S | |
|---|---|
DigiKey Part Number | 2171-VABS-C12-6-S-ND |
Manufacturer | |
Manufacturer Product Number | VABS-C12-6-S |
Description | MANIFOLD BLOCK-SET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Control Valve, Maintained Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve, Maintained | |
Function | - | |
Actuator Type | - | |
Operating Pressure | -14.5 ~ 101.5 PSI (-1 ~ 7 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Push-In | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.91000 | $8.91 |
| Unit Price without GST: | $8.91000 |
|---|---|
| Unit Price with GST: | $9.80100 |

