
QST-12 | |
|---|---|
DigiKey Part Number | 2171-QST-12-ND |
Manufacturer | |
Manufacturer Product Number | QST-12 |
Description | PUSH-IN T-CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In T-Fitting 12mm OD Tubing Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | T-Fitting | |
Connection Method | Push-In | |
For Use With/Related Products | 12mm OD Tubing | |
Features | - | |
Operating Pressure | -14 ~ 87 PSI (-1 ~ 6 bar) | |
Operating Temperature | -10°C ~ 80°C | |
Thread Size | - | |
Mounting Type | Chassis Mount | |
Material | Polybutylene Terephthalate (PBT) | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.53000 | $13.53 |
| Unit Price without GST: | $13.53000 |
|---|---|
| Unit Price with GST: | $14.88300 |


