
QSRL-G1/8-8 | |
|---|---|
DigiKey Part Number | 2171-QSRL-G1/8-8-ND |
Manufacturer | |
Manufacturer Product Number | QSRL-G1/8-8 |
Description | PUSH-IN L-FITTING, ROTATABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Elbow Fitting | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | 8mm OD Tubing | |
Features | - | |
Operating Pressure | -13.8 ~ 87 PSI (-0.95 ~ 6 bar) | |
Operating Temperature | 0°C ~ 60°C | |
Thread Size | G1/8" | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Black, Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.23000 | $40.23 |
| Unit Price without GST: | $40.23000 |
|---|---|
| Unit Price with GST: | $44.25300 |

